Part Details for MMA02040E1323BB300 by Vishay Intertechnologies
Overview of MMA02040E1323BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040E1323BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMA02040E1323BB3
|
Mouser Electronics | MELF Resistors MMA 0204-15 0.1% BL 132K | 0 |
|
$0.2000 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.2140 | Buy Now |
|
New Advantage Corporation | MMA 0204-15 0.1% BL 132K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1900 / $0.2100 | Buy Now |