-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7505
|
Newark | Res, 10K, 0.1%, 0.25W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040E1002BB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2060 |
|
$0.3540 / $0.7070 | Buy Now |
DISTI #
87AJ7522
|
Newark | Fixed Resistor, Thin Film, 0.25W, 10000Ohm, 200V, 0.1% +/-Tol, 15Ppm/Cel, Surface Mount, 1406 Rohs Compliant: Yes |Vishay MMA02040E1002BB300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $1.0400 | Buy Now |
DISTI #
594-MMA02040E1002BB3
|
Mouser Electronics | MELF Resistors 0.25W 10Kohms 0.1% 0204 MELF 200V 15ppm RoHS: Compliant | 302181 |
|
$0.2000 / $0.6800 | Buy Now |
|
Future Electronics | MMA Series 0204 0.25 W 10 kOhm ±0.1% ±15 ppm/°K Precision MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
DISTI #
VISHAY MMA02040E1002BB300
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
MMA02040E1002BB300
|
Avnet Abacus | Surface Mount MELF Resistor, 10 kOhm, � 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040E1002BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 48000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2450 |
|
$0.2392 | Buy Now | |
DISTI #
3547497
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.25W, 0204, THIN FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2060 |
|
$0.2119 / $0.7200 | Buy Now |
DISTI #
3547497RL
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.25W, 0204, THIN FILM RoHS: Compliant Min Qty: 50 Container: Reel | 2060 |
|
$0.2119 / $0.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040E1002BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040E1002BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-803 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040E1002BB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040E1002BB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040E1002BB000 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, CHIP | Vishay Intertechnologies | MMA02040E1002BB300 vs MMA02040E1002BB000 |