Part Details for MMA02040D3651BB300 by Vishay Intertechnologies
Overview of MMA02040D3651BB300 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA02040D3651BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMA02040D3651BB3
|
Mouser Electronics | MELF Resistors MMA 0204-25 0.1% BL 3K65 | 0 |
|
$0.1300 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1387 | Buy Now |
DISTI #
MMA02040D3651BB300
|
Avnet Abacus | MMA 0204-25 0.1% BL 3K65 (Alt: MMA02040D3651BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION MINI-MELF RESISTOR, 7"-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1200 / $0.1300 | Buy Now |