-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0986
|
Newark | Mma 0204-25 1% Bl 300R Rohs Compliant: Yes |Vishay MMA02040D3000FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
Buy Now | |
DISTI #
87AJ7521
|
Newark | Fixed Resistor, Thin Film, 0.25W, 300Ohm, 200V, 1% +/-Tol, 25Ppm/Cel, Surface Mount, 1406 |Vishay MMA02040D3000FB300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.6180 | Buy Now |
DISTI #
MMA02040D3000FB300
|
Avnet Americas | Res Thin Film 1406 300 Ohm 1% 2/5W ±25ppm/°C Conformal SMD Melf Blister T/R - Tape and Reel (Alt: MMA02040D3000FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0540 | Buy Now |
DISTI #
594-MMA02040D3000FB3
|
Mouser Electronics | MELF Resistors MMA 0204-25 1% BL 300R RoHS: Compliant | 5335 |
|
$0.0770 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com |
131000 Partner Stock |
|
$0.1081 / $0.3264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040D3000FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040D3000FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040D3000FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040D3000FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040D3000FB000 | Fixed Resistor, Thin Film, 0.4W, 300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MMA02040D3000FB300 vs MMA02040D3000FB000 |
MELFM0204-ZE-3000FT | Fixed Resistor, Thin Film, 0.4W, 300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | MMA02040D3000FB300 vs MELFM0204-ZE-3000FT |