MMA02040D2800CB100
Description: Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF

Overview of MMA02040D2800CB100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040D2800CB100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MMA02040D2800CB100
Avnet Americas MMA 0204-25 0.25% B1 280R (Alt: MMA02040D2800CB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days 0
  • 1,000 $0.2040
  • 2,000 $0.2011
  • 4,000 $0.1968
  • 6,000 $0.1925
  • 8,000 $0.1881
  • 10,000 $0.1852
  • 100,000 $0.1809
$0.1809 / $0.2040 Buy Now
DISTI # 594-MMA02040D2800CB1
Mouser Electronics MELF Resistors 0.4W 280ohm .25% 0204 MELF 200V 25ppm RoHS: Compliant 0
  • 1 $0.8500
  • 10 $0.6220
  • 100 $0.3620
  • 500 $0.2560
  • 1,000 $0.2010
  • 5,000 $0.1980
  • 10,000 $0.1930
  • 25,000 $0.1900
$0.1900 / $0.8500 Order Now
Future Electronics MMA Series 0204 0.25 W 280 Ohm ±0.25 % ±25 ppm/K Precision MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.2050
  • 2,000 $0.2000
  • 3,000 $0.1990
  • 5,000 $0.1960
  • 10,000 $0.1890
$0.1890 / $0.2050 Buy Now

CAD Models for MMA02040D2800CB100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMA02040D2800CB100 by Vishay Intertechnologies

MMA02040D2800CB100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
280 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. MMA02040D2800CB100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
    VS

Related Parts for MMA02040D2800CB100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040D2800CB100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040D2800CB100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMA02040D2800CB100 would you like to use for your alert(s)?
  • Please alert me when MMA02040D2800CB100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA02040D2800CB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040D2800CB100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA02040D2800CB100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040D2800CB100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040D2800CB100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: