Part Details for MMA02040D1209BB300 by Vishay Intertechnologies
Overview of MMA02040D1209BB300 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for MMA02040D1209BB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMA02040D1209BB3
|
Mouser Electronics | MELF Resistors MMA 0204-25 0.1% BL 12R RoHS: Compliant | 0 |
|
$0.1300 / $0.6000 | Order Now |
|
Future Electronics | MMA02040D1209BB300 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
New Advantage Corporation | PRECISION MINI-MELF RESISTOR, 7"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.1200 / $0.1300 | Buy Now |
Part Details for MMA02040D1209BB300
MMA02040D1209BB300 CAD Models
MMA02040D1209BB300 Part Data Attributes
|
MMA02040D1209BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040D1209BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-803 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |