Datasheets
MMA02040C5762FB300 by:

Fixed Resistor, Thin Film, 0.4W, 57600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Part Details for MMA02040C5762FB300 by Vishay Intertechnologies

Overview of MMA02040C5762FB300 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040C5762FB300

Part # Distributor Description Stock Price Buy
DISTI # MMA02040C5762FB300
Avnet Americas MMA 0204-50 1% BL 57K6 (Alt: MMA02040C5762FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 3,000 $0.0270
  • 6,000 $0.0265
  • 12,000 $0.0262
  • 18,000 $0.0258
  • 24,000 $0.0254
  • 30,000 $0.0250
  • 300,000 $0.0244
$0.0244 / $0.0270 Buy Now
DISTI # 594-MMA02040C5762FB3
Mouser Electronics MELF Resistors 0.4W 57.6Kohms 1% 0204 200V RoHS: Compliant 3098
  • 1 $0.2600
  • 10 $0.2170
  • 100 $0.0850
  • 1,000 $0.0360
  • 3,000 $0.0320
  • 9,000 $0.0280
  • 24,000 $0.0260
$0.0260 / $0.2600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.0267
$0.0267 Buy Now
DISTI # MMA02040C5762FB300
Avnet Abacus Surface Mount MELF Resistor, 57.6 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C5762FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MMA02040C5762FB300

MMA02040C5762FB300 CAD Models

MMA02040C5762FB300 Part Data Attributes

MMA02040C5762FB300 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMA02040C5762FB300 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.4W, 57600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description MELF
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction Cylindrical
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.6 mm
Package Style MELF
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 57600 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MMA02040C5762FB300

This table gives cross-reference parts and alternative options found for MMA02040C5762FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C5762FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMA02040C5762FB000 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 57600 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MMA02040C5762FB300 vs MMA02040C5762FB000
CSRV0204FTDG5762 Fixed Resistor, Metal Film, 0.4W, 57600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Viking Tech Corp MMA02040C5762FB300 vs CSRV0204FTDG5762
MMA02040C5762FB300 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 57600 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MMA02040C5762FB300 vs MMA02040C5762FB300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040C5762FB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040C5762FB300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMA02040C5762FB300 would you like to use for your alert(s)?
  • Please alert me when MMA02040C5762FB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA02040C5762FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040C5762FB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA02040C5762FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040C5762FB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040C5762FB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: