-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 0.33ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7422
|
Newark | Res, 0R33, 5%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C3307JB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1715 |
|
$0.0750 / $0.3740 | Buy Now |
DISTI #
54R2328
|
Newark | Mma 0204-50 5% Bl R33 Rohs Compliant: Yes |Vishay MMA02040C3307JB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA02040C3307JB300
|
Avnet Americas | Surface Mount MELF Resistor, 330 Milliohms, ± 5%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C3307JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
594-MMA02040C3307JB3
|
Mouser Electronics | MELF Resistors 0.4W 0.33ohms 5% 0204 MELF 200V 50ppm RoHS: Compliant | 2424 |
|
$0.0370 / $0.3600 | Buy Now |
|
Future Electronics | MMA 0204-50ppm 5% .33 ohms MELF Resistors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0388 / $0.0436 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.4W, 0.33OHM, 200V, 5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 1856 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
MMA02040C3307JB300
|
TTI | MELF Resistors 0.4W 0.33ohms 5% 0204 MELF 200V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
SMDMM0204-0R33
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 330mΩ, 0.4W, ±5%, 50ppm/°C Min Qty: 1 | 7225 |
|
$0.0438 / $0.3432 | Buy Now |
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 0.33ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406 RoHS: Compliant | Europe - 2815 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | RES 0R33 5% 50PPM MF MLF 0204 | 42000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C3307JB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C3307JB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 0.33ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |