-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA02040C1008FB000 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7355
|
Newark | Res, 1R, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C1008FB000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35672 |
|
$0.0520 / $0.1430 | Buy Now |
DISTI #
54R1822
|
Newark | Mma 0204-50 1% B0 1R0 Rohs Compliant: Yes |Vishay MMA02040C1008FB000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA02040C1008FB000
|
Avnet Americas | Surface Mount MELF Resistor, 1 Ohm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film - Product that comes... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0353 / $0.0382 | Buy Now |
DISTI #
594-MMA02040C1008FB0
|
Mouser Electronics | MELF Resistors 0.4W 1ohms 1% 0204 MELF 200V 50ppm RoHS: Compliant | 115124 |
|
$0.0380 / $0.2200 | Buy Now |
|
Future Electronics | MMA Series 0204 1 Ohm 0.4 W ±1 % ±50 ppm/K Surface Mount Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0380 / $0.0401 | Buy Now |
|
Quest Components | 1804 |
|
$0.0400 / $0.2000 | Buy Now | |
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 0.4W, 1ohm, 200V, 1% +/-Tol, 50ppm/C... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MMA02040C1008FB000
|
Avnet Abacus | Surface Mount MELF Resistor 1 Ohm 1 250 mW 0204 3715 Metric Thin Film (Alt: MMA02040C1008FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMA02040C1008FB000
|
Avnet Asia | Surface Mount MELF Resistor, 1 Ohm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C1008F... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | MINI-MELF, 8MM BLISTER TAPE, 13"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 170000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C1008FB000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C1008FB000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |