-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1677
|
Newark | Res, Aec-Q200, Thin Film, 100K, 1%, 0204, Resistance:100Kohm, Product Range:Mma 0204 Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K, Rohs Compliant: Yes |Vishay MMA02040C1003FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 456000 |
|
$0.0260 | Buy Now |
DISTI #
29H4575
|
Newark | Metal Film Resistor, 100Kohm, 250Mw, 1%, Resistance:100Kohm, Product Range:Mma 0204 Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay MMA02040C1003FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105316 |
|
$0.0380 / $0.1140 | Buy Now |
DISTI #
MMA02040C1003FB300
|
Avnet Americas | Surface Mount MELF Resistor, 100 kOhm, ± 1%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040C1003FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0258 / $0.0284 | Buy Now |
DISTI #
594-MMA02040C1003FB3
|
Mouser Electronics | MELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm RoHS: Compliant | 322865 |
|
$0.0250 / $0.1200 | Buy Now |
DISTI #
V72:2272_09225645
|
Arrow Electronics | Res Thin Film 0204(1406) 100K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2980 |
|
$0.0268 / $0.1150 | Buy Now |
|
Future Electronics | MMA Series Ø1.4x3.6mm 0.25 W 100 kOhm ±1 % ±50 ppm/K Professional MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0246 / $0.0285 | Buy Now |
DISTI #
69066458
|
Verical | Res Thin Film 0204(1406) 100K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 1009 Package Multiple: 1 Date Code: 2307 | Americas - 5020 |
|
$0.0293 / $0.0310 | Buy Now |
DISTI #
73513499
|
Verical | Res Thin Film 0204(1406) 100K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2342 | Americas - 2980 |
|
$0.0268 / $0.0470 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 100000OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 388 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
MMA02040C1003FB300
|
TTI | MELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C1003FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C1003FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040C1003FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C1003FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFM25FTC100K | Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SEI Stackpole Electronics Inc | MMA02040C1003FB300 vs MLFM25FTC100K |