Part Details for MMA0204-50BL by Vishay Beyschlag
Results Overview of MMA0204-50BL by Vishay Beyschlag
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA0204-50BL Information
MMA0204-50BL by Vishay Beyschlag is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for MMA0204-50BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2607 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, SMD 0204, MINI MELF, 68100OHM, 0.25 W, ±1 %, | 4793 |
|
$0.0126 / $0.0630 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, SMD 0204, MINI MELF, 68100OHM, 0.25 W, ±1 %, (Also Known As: MMA0204-50BL-68K1-... more | 4793 |
|
$0.0126 / $0.0630 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, SMD 0204, MINI MELF, 68100OHM, 0.25 W, ±1 %, | 2085 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, SMD 0204, MINI MELF, 68100OHM, 0.25 W, ±1 %, (Also Known As: MMA0204-50BL-68K1-... more | 2085 |
|
$0.1680 / $0.8400 | Buy Now |