Part Details for MMA-RCA3-MM10-XL by Pan Pacific
Overview of MMA-RCA3-MM10-XL by Pan Pacific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DCFRCA37P | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 37 Pin, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock | |
L117DCFRCA37S | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell, 37 Socket, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock | |
L17DCFRCA37S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Position Receptacle, Flash Gold, 4-40 Removable Front Screwlock |
Price & Stock for MMA-RCA3-MM10-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3RCA GOLD PLATED DELUXE MALE TO MALE 10ft Pan Pacific Part Number: MMA-RCA3-MM10-XL RoHS: Compliant | 0 |
|
$4.2000 / $6.3100 | Buy Now |