Part Details for MMA-6-LV by Dwyer Instruments Inc
Overview of MMA-6-LV by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA325IDBVR | Texas Instruments | Low-noise, 10MHz, low-power, zero-crossover precision amplifier | |
XOPA2834IDGKT | Texas Instruments | Ultra low power, rail-to-rail out, negative rail in, voltage-feedback op amp | |
TLV9101SIDBVR | Texas Instruments | Single 1MHz, 16-V rail-to-rail input/output, low-offset voltage, low-power op amp |
Price & Stock for MMA-6-LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72215148
|
RS | MMA-6-LV 2-20 SCFH AIR | Dwyer Instruments MMA-6-LV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7700 / $54.5900 | RFQ |