Part Details for MMA-011015-C3EV by CML Microcircuits Plc
Overview of MMA-011015-C3EV by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-101-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
10076801-101-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 52 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 56 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for MMA-011015-C3EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-MMA-011015-C3EV-ND
|
DigiKey | RF EVAL BOARD Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$975.0000 | Buy Now |
DISTI #
938-MMA-011015-C3EV
|
Mouser Electronics | RF Development Tools 1 - 10 GHz Fully Matched Driver Amplifier RoHS: Compliant | 3 |
|
$936.0000 | Buy Now |
Part Details for MMA-011015-C3EV
MMA-011015-C3EV CAD Models
MMA-011015-C3EV Part Data Attributes
|
MMA-011015-C3EV
CML Microcircuits Plc
Buy Now
|
Compare Parts:
MMA-011015-C3EV
CML Microcircuits Plc
|
Samacsys Manufacturer | CML Micro |