Part Details for MMA 02040C1801FB000 by Vishay Intertechnologies
Results Overview of MMA 02040C1801FB000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA 02040C1801FB000 Information
MMA 02040C1801FB000 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMA 02040C1801FB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA02040C1801FB000
|
Avnet Americas | Surface Mount MELF Resistor, 1.8 kOhm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film - Product that co... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0269 / $0.0274 | Buy Now |
DISTI #
MMA02040C1801FB000
|
Avnet Asia | Surface Mount MELF Resistor, 1.8 kOhm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C18... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days |
50000 |
|
RFQ |