-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6618
|
Newark | Battery Sensor, Lin, Can, 128Kb Flash, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MM9Z1J638BM2EP Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
MM9Z1J638BM2EP-ND
|
DigiKey | IC BATT MONITOR MULTI-CHEM 48QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2431 In Stock |
|
$7.2874 / $11.5100 | Buy Now |
DISTI #
MM9Z1J638BM2EP
|
Avnet Americas | Battery Smart Monitor IC, Multi-Chemistry, CAN, LIN, 3.5 V to 28 V, 48 Pins, QFN-EP - Trays (Alt: MM9Z1J638BM2EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.6185 / $7.5950 | Buy Now |
DISTI #
841-MM9Z1J638BM2EP
|
Mouser Electronics | Battery Management IC MCU LIN BATTERY MONITOR 48QFN RoHS: Compliant | 1300 |
|
$7.2800 / $11.5100 | Buy Now |
|
Future Electronics | Intelligent battery sensor with CAN and LIN RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.4500 | Buy Now |
DISTI #
MM9Z1J638BM2EP
|
Avnet Silica | Battery Smart Monitor IC, Multi-Chemistry, CAN, LIN, 3.5 V to 28 V, 48 Pins, QFN-EP (Alt: MM9Z1J638BM2EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days | Silica - 2600 |
|
Buy Now | |
DISTI #
MM9Z1J638BM2EP
|
EBV Elektronik | Battery Smart Monitor IC, Multi-Chemistry, CAN, LIN, 3.5 V to 28 V, 48 Pins, QFN-EP (Alt: MM9Z1J638BM2EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC BATT MONITOR MULTI-CHEM 48QFN / Battery Battery Monitor IC Multi-Chemistry 48-QFN-EP (7x7) | 7590 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM9Z1J638BM2EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM9Z1J638BM2EP
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 3.8 TO 28 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.72 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +28V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |