Microcontrollers and Processors
MM9S08DV48MLF
Description: 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-64

Overview of MM9S08DV48MLF by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MM9S08DV48MLF by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM9S08DV48MLF by Freescale Semiconductor

MM9S08DV48MLF
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
40
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MM9S08DV48MLF
    Freescale Semiconductor
    8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-64
    VS

Alternate Parts for MM9S08DV48MLF

This table gives cross-reference parts and alternative options found for MM9S08DV48MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM9S08DV48MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08DV48CLF 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-64 Rochester Electronics LLC MM9S08DV48MLF vs MC9S08DV48CLF
MC9S08DV48CLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-64 Freescale Semiconductor MM9S08DV48MLF vs MC9S08DV48CLF
Part Number Description Manufacturer Compare
MC9S08DZ16VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 Freescale Semiconductor MM9S08DV48MLF vs MC9S08DZ16VLF
MC9S08DV128F2-VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MM9S08DV48MLF vs MC9S08DV128F2-VLF
MC9S08DZ16VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MM9S08DV48MLF vs MC9S08DZ16VLF
MC9S08DZ32MLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 Freescale Semiconductor MM9S08DV48MLF vs MC9S08DZ32MLF
MC9S08DZ128F2-VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026-BBC, LQFP-48 Freescale Semiconductor MM9S08DV48MLF vs MC9S08DZ128F2-VLF
MC9S08DZ48MLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 Freescale Semiconductor MM9S08DV48MLF vs MC9S08DZ48MLF
MC9S08DV96F2-VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MM9S08DV48MLF vs MC9S08DV96F2-VLF
MC9S08DZ48VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MM9S08DV48MLF vs MC9S08DZ48VLF
MC9S08DV96F2-CLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MM9S08DV48MLF vs MC9S08DV96F2-CLF
MC9S08DZ32VLF 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MM9S08DV48MLF vs MC9S08DZ32VLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM9S08DV48MLF by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM9S08DV48MLF by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MM9S08DV48MLF would you like to use for your alert(s)?
  • Please alert me when MM9S08DV48MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM9S08DV48MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM9S08DV48MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM9S08DV48MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM9S08DV48MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM9S08DV48MLF by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: