Part Details for MM908E625ACDWB/R2 by Freescale Semiconductor
Overview of MM908E625ACDWB/R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MM908E625ACDWB/R2
MM908E625ACDWB/R2 CAD Models
MM908E625ACDWB/R2 Part Data Attributes:
|
MM908E625ACDWB/R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM908E625ACDWB/R2
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G54 | |
Length | 17.9 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MM908E625ACDWB/R2
This table gives cross-reference parts and alternative options found for MM908E625ACDWB/R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E625ACDWB/R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM908E625ACEK | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | Freescale Semiconductor | MM908E625ACDWB/R2 vs MM908E625ACEK |
MM908E625ACPEK | FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E625ACDWB/R2 vs MM908E625ACPEK |
MM908E625ACDWB | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E625ACDWB/R2 vs MM908E625ACDWB |
MM908E625ACPEK | Stepper motor driver, 4x H-B, 1 HSS, 3x Hall input, 8-bit MCU, 16KB Flash , LIN,SOIC-EP 54, Rail | Freescale Semiconductor | MM908E625ACDWB/R2 vs MM908E625ACPEK |