Part Details for MM908E624ACPEWR2 by NXP Semiconductors
Overview of MM908E624ACPEWR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MM908E624ACPEWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8089
|
Newark | Relay Driver, 3X Hss, I-Sense, Vreg, 8-Bit Mcu, 512B Ram, 16Kb Flash, Lin, Soicw 54/ Reel Rohs Compliant: Yes |Nxp MM908E624ACPEWR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
MM908E624ACPEWR2-ND
|
DigiKey | IC SW TRPL HISIDE MCU/LIN 54SOIC Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0330 | Buy Now |
DISTI #
MM908E624ACPEWR2
|
Avnet Americas | Triple High Side Switch 54-Pin SOIC W EP T/R - Tape and Reel (Alt: MM908E624ACPEWR2) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.3440 / $7.2800 | Buy Now |
DISTI #
841-MM908E624ACPEWR2
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3 HIGH SIDE DRIVER RoHS: Compliant | 0 |
|
$8.0300 / $12.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$6.5000 | Buy Now |
Part Details for MM908E624ACPEWR2
MM908E624ACPEWR2 CAD Models
MM908E624ACPEWR2 Part Data Attributes
|
MM908E624ACPEWR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM908E624ACPEWR2
NXP Semiconductors
8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 9.8304 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 54 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MM908E624ACPEWR2
This table gives cross-reference parts and alternative options found for MM908E624ACPEWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E624ACPEWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM908E624AYPEW | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624ACPEWR2 vs MM908E624AYPEW |
MM908E624AYPEW | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail | Freescale Semiconductor | MM908E624ACPEWR2 vs MM908E624AYPEW |
PM908E624ACDWB | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E624ACPEWR2 vs PM908E624ACDWB |
MM908E624ACEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | Freescale Semiconductor | MM908E624ACPEWR2 vs MM908E624ACEWR2 |
MM908E624ACPEW | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624ACPEWR2 vs MM908E624ACPEW |
MM908E624ACPEWR2 | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Reel | Freescale Semiconductor | MM908E624ACPEWR2 vs MM908E624ACPEWR2 |
MM908E624AYPEWR2 | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54 , Reel | Freescale Semiconductor | MM908E624ACPEWR2 vs MM908E624AYPEWR2 |
MM908E624AYPEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624ACPEWR2 vs MM908E624AYPEWR2 |
PM908E624ACDWBR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, SOIC-54 | Motorola Mobility LLC | MM908E624ACPEWR2 vs PM908E624ACDWBR2 |
MM908E624ACDWB/R2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E624ACPEWR2 vs MM908E624ACDWB/R2 |