Part Details for MM908E622ACPEK by Freescale Semiconductor
Overview of MM908E622ACPEK by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM908E622ACPEK
MM908E622ACPEK CAD Models
MM908E622ACPEK Part Data Attributes
|
MM908E622ACPEK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM908E622ACPEK
Freescale Semiconductor
Integrated motor driver; 4x H-B, 3x HSS, EC drive, 8-bit MCU, 16KB Flash, LIN, SOIC-EP 54, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |