Part Details for MM8930-2620RK15 by Murata Manufacturing Co Ltd
Overview of MM8930-2620RK15 by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM8930-2620RK15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-MM8930-2620RK15TR-ND
|
DigiKey | COAX CONN Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1085 | Buy Now |
DISTI #
MM8930-2620RK15
|
Avnet Americas | Conn Microwave Coaxial SWH Receptacle 0GHz to 6GHz ST SMD T/R - Tape and Reel (Alt: MM8930-2620RK15) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 | Buy Now |
DISTI #
81-MM8930-2620RK15
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 13677 |
|
$0.1020 / $0.2900 | Buy Now |
|
Future Electronics | Microwave Coaxial Connectors with Switch RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1000 / $0.1040 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 5805 |
|
$0.1013 / $0.6750 | Buy Now |
|
Bristol Electronics | 11189 |
|
RFQ | ||
|
Quest Components | 8951 |
|
$0.1414 / $0.8080 | Buy Now | |
|
Quest Components | 10800 |
|
$0.1350 / $0.9000 | Buy Now | |
|
Quest Components | 4644 |
|
$0.1350 / $0.9000 | Buy Now | |
DISTI #
MM8930-2620RK15
|
Avnet Americas | Conn Microwave Coaxial SWH Receptacle 0GHz to 6GHz ST SMD T/R - Tape and Reel (Alt: MM8930-2620RK15) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 | Buy Now |
Part Details for MM8930-2620RK15
MM8930-2620RK15 CAD Models
MM8930-2620RK15 Part Data Attributes:
|
MM8930-2620RK15
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8930-2620RK15
Murata Manufacturing Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mating Information | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.3 |