Part Details for MM8930-2620RJ4 by Murata Manufacturing Co Ltd
Overview of MM8930-2620RJ4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM8930-2620RJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-MM8930-2620RJ4CT-ND
|
DigiKey | COAX CONN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
668 In Stock |
|
$0.1069 / $0.3000 | Buy Now |
DISTI #
MM8930-2620RJ4
|
Avnet Americas | Conn Microwave Coaxial SWH Receptacle 0GHz to 6GHz ST SMD T/R - Tape and Reel (Alt: MM8930-2620RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1201 / $0.1326 | Buy Now |
DISTI #
81-MM8930-2620RJ4
|
Mouser Electronics | RF Connectors / Coaxial Connectors SWH CONN FEMALE SOCKET 50OHM RoHS: Compliant | 119417 |
|
$0.1020 / $0.2900 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - COAX CONN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0918 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL | 3510 |
|
$0.0896 / $0.2067 | Buy Now |
DISTI #
MM8930-2620RJ4
|
TTI | RF Connectors / Coaxial Connectors SWH CONN FEMALE SOCKET 50OHM Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1250 | Buy Now |
DISTI #
MM8930-2620RJ4
|
Avnet Americas | Conn Microwave Coaxial SWH Receptacle 0GHz to 6GHz ST SMD T/R - Tape and Reel (Alt: MM8930-2620RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1201 / $0.1326 | Buy Now |
|
Ameya Holding Limited | 4000-Authorized Distributor |
|
RFQ | ||
|
Chip1Cloud | 8800 |
|
RFQ |
Part Details for MM8930-2620RJ4
MM8930-2620RJ4 CAD Models
MM8930-2620RJ4 Part Data Attributes:
|
MM8930-2620RJ4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8930-2620RJ4
Murata Manufacturing Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mating Information | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.3 |