Part Details for MM8030-2610RK0 by Murata Electronics Oy
Overview of MM8030-2610RK0 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM8030-2610RK0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1 Inner bore Board Edge 0.45mm 11GHz 50 1.35mm SMD RF Connectors / Coaxial Connectors ROHS | 3780 |
|
$0.0325 / $0.0636 | Buy Now |