Logic
MM74HCU04SJ
Description: Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL

Overview of MM74HCU04SJ by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HCU04SJ by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 13805
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now

CAD Models for MM74HCU04SJ by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCU04SJ by Fairchild Semiconductor Corporation

MM74HCU04SJ
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOP
Package Description
SOP, SOP14,.3
Pin Count
14
Manufacturer Package Code
14LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
103 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MM74HCU04SJ
    Fairchild Semiconductor Corporation
    Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL
    VS

Alternate Parts for MM74HCU04SJ

This table gives cross-reference parts and alternative options found for MM74HCU04SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCU04SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCU04NSRE4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MM74HCU04SJ vs SN74HCU04NSRE4
TC74HCU04AF-TP2 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF-TP2
TC74HCU04AF IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF
TC74HCU04AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF-TP2EL
SN74HCU04NSRG4 6-ch, 2-V to 6-V inverters 14-SO -40 to 85 Texas Instruments MM74HCU04SJ vs SN74HCU04NSRG4
TC74HCU04AF(TP1) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF(TP1)
TC74HCU04AF-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF-TP1
MC74HCU04AFELG HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MM74HCU04SJ vs MC74HCU04AFELG
Part Number Description Manufacturer Compare
MC74VHCU04MELG AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi MM74HCU04SJ vs MC74VHCU04MELG
TC74HCU04AF-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF-TP1
SN74AHCU04DR 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments MM74HCU04SJ vs SN74AHCU04DR
TC74HCU04AF IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MM74HCU04SJ vs TC74HCU04AF
74AHCU04D,118 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin Nexperia MM74HCU04SJ vs 74AHCU04D,118
SN74HCU04NSRE4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MM74HCU04SJ vs SN74HCU04NSRE4
74VHCU04M Hex Inverter, 1100-TUBE onsemi MM74HCU04SJ vs 74VHCU04M
MC74VHCU04DR2G Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL onsemi MM74HCU04SJ vs MC74VHCU04DR2G
MC74VHCU04MR2 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 onsemi MM74HCU04SJ vs MC74VHCU04MR2
SN74AHCU04DRG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCU04SJ vs SN74AHCU04DRG4

Related Parts for MM74HCU04SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCU04SJ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCU04SJ by Fairchild Semiconductor Corporation

  • Please alert me when MM74HCU04SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCU04SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCU04SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCU04SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCU04SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCU04SJ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: