Part Details for MM74HCT373N by National Semiconductor Corporation
Overview of MM74HCT373N by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MM74HCT373N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 95 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 94 |
|
$0.6890 / $1.3780 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 64 |
|
$0.8268 / $1.3780 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 23 |
|
$1.0176 / $1.6960 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 8 |
|
$0.8400 / $1.0500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | 4 |
|
$0.7700 | Buy Now |
Part Details for MM74HCT373N
MM74HCT373N CAD Models
MM74HCT373N Part Data Attributes
|
MM74HCT373N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HCT373N
National Semiconductor Corporation
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE TIME @ RL=1K | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |