Datasheets
MM74HCT32SJX by:

Quad 2-Input OR Gate, SOP 14L, 2000-TAPE REEL

Part Details for MM74HCT32SJX by onsemi

Overview of MM74HCT32SJX by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HCT32SJX

Part # Distributor Description Stock Price Buy
DISTI # MM74HCT32SJX
Avnet Americas QUAD 2 I/P OR GATE - Bulk (Alt: MM74HCT32SJX) RoHS: Not Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 22000 Partner Stock
  • 1,886 $0.1963
  • 1,900 $0.1909
  • 3,800 $0.1856
  • 9,500 $0.1803
  • 19,000 $0.1750
  • 95,000 $0.1697
  • 190,000 $0.1644
$0.1644 / $0.1963 Buy Now

Part Details for MM74HCT32SJX

MM74HCT32SJX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HCT32SJX Part Data Attributes

MM74HCT32SJX onsemi
Buy Now Datasheet
Compare Parts:
MM74HCT32SJX onsemi Quad 2-Input OR Gate, SOP 14L, 2000-TAPE REEL
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description SOP-14
Manufacturer Package Code M14D
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family HCT
JESD-30 Code R-PDSO-G14
Logic IC Type OR GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 25 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

MM74HCT32SJX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT32SJX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT32SJX by onsemi

Select Manufacturer
Which Manufacturer of MM74HCT32SJX would you like to use for your alert(s)?
  • Please alert me when MM74HCT32SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT32SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT32SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT32SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT32SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT32SJX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: