Part Details for MM74HCT04MTC by onsemi
Results Overview of MM74HCT04MTC by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT04MTC Information
MM74HCT04MTC by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT04MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85999034
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Date Code: 1601 | Americas - 30550 |
|
$0.2061 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30550 |
|
$0.1649 / $0.1940 | Buy Now |
DISTI #
MM74HCT04MTC
|
EBV Elektronik | Inverter Hex 1 Input 14 Pins WTSSOP MM74HCT04 (Alt: MM74HCT04MTC) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2423 |
|
RFQ |
Part Details for MM74HCT04MTC
MM74HCT04MTC CAD Models
MM74HCT04MTC Part Data Attributes
|
MM74HCT04MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT04MTC
onsemi
Hex Inverter, TSSOP-14 WB, 96-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT04MTC
This table gives cross-reference parts and alternative options found for MM74HCT04MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT04MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT04MTCX | onsemi | Check for Price | Hex Inverter, TSSOP-14 WB, 2500-REEL | MM74HCT04MTC vs MM74HCT04MTCX |
SN74HC04PWT | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | MM74HCT04MTC vs SN74HC04PWT |
74HCT04PW-T | Nexperia | Check for Price | Inverter | MM74HCT04MTC vs 74HCT04PW-T |
74HC04PW-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | MM74HCT04MTC vs 74HC04PW-Q100 |
74HCT04PW | Nexperia | Check for Price | Inverter | MM74HCT04MTC vs 74HCT04PW |
74HCT04DTR2G | onsemi | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | MM74HCT04MTC vs 74HCT04DTR2G |
MC74HCT04ADTR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | MM74HCT04MTC vs MC74HCT04ADTR2 |
SN74HC04PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | MM74HCT04MTC vs SN74HC04PWTG4 |
SN74HCT04PWRE4 | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | MM74HCT04MTC vs SN74HCT04PWRE4 |
74HC04PW-Q100 | Nexperia | Check for Price | Inverter | MM74HCT04MTC vs 74HC04PW-Q100 |