Part Details for MM74HCT00MTC by Fairchild Semiconductor Corporation
Overview of MM74HCT00MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HCT00MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HCT00MTC-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1534 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4700 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23886 |
|
$0.1599 / $0.1881 | Buy Now |
|
ES Components | FCH MM74HCT00MTC - Bulk (lead free) | 62 in Stock |
|
RFQ | |
|
Win Source Electronics | IC GATE NAND 4CH 2-INP 14-TSSOP | 4700 |
|
$0.1168 / $0.1751 | Buy Now |
Part Details for MM74HCT00MTC
MM74HCT00MTC CAD Models
MM74HCT00MTC Part Data Attributes
|
MM74HCT00MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HCT00MTC
Fairchild Semiconductor Corporation
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT00MTC
This table gives cross-reference parts and alternative options found for MM74HCT00MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT00MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935298903118 | Nexperia | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | MM74HCT00MTC vs 935298903118 |
74HCT00PW | Nexperia | Check for Price | NAND Gate | MM74HCT00MTC vs 74HCT00PW |
SN74HCT00PWLE | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | MM74HCT00MTC vs SN74HCT00PWLE |
MM74HCT00MTCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MM74HCT00MTC vs MM74HCT00MTCX |
SN74HCT00PWR | Texas Instruments | $0.0972 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | MM74HCT00MTC vs SN74HCT00PWR |
MM74HCT00MTC | onsemi | Check for Price | Quad 2 Input NAND Gate, TSSOP-14 WB, 2350-TUBE | MM74HCT00MTC vs MM74HCT00MTC |