Part Details for MM74HC943J by National Semiconductor Corporation
Overview of MM74HC943J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MM74HC943J
MM74HC943J CAD Models
MM74HC943J Part Data Attributes:
|
MM74HC943J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC943J
National Semiconductor Corporation
IC 0.3 kbps DATA, MODEM, CDIP20, DIP-20, Modem
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Data Rate | ||
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC943J
This table gives cross-reference parts and alternative options found for MM74HC943J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC943J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC943 | 0.3kbps DATA, MODEM, PDIP20 | Texas Instruments | MM74HC943J vs MM74HC943 |
MC145443BP | 0.3kbps DATA, MODEM, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MM74HC943J vs MC145443BP |
ML145443RP | Modem, 0.3kbps Data, CMOS, PDIP20, PLASTIC, DIP-20 | Lansdale Semiconductor Inc | MM74HC943J vs ML145443RP |
MC145443BP | Modem, 0.3kbps Data, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MM74HC943J vs MC145443BP |
ML145442RP | Modem, 0.3kbps Data, CMOS, PDIP20, PLASTIC, DIP-20 | Lansdale Semiconductor Inc | MM74HC943J vs ML145442RP |
MC145442BP | 0.3kbps DATA, MODEM, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MM74HC943J vs MC145442BP |