Part Details for MM74HC85J by National Semiconductor Corporation
Overview of MM74HC85J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC85J
MM74HC85J CAD Models
MM74HC85J Part Data Attributes
|
MM74HC85J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC85J
National Semiconductor Corporation
IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, J16A, 16 PIN, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC85J
This table gives cross-reference parts and alternative options found for MM74HC85J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC85J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC280F/3A | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Intersil Corporation | MM74HC85J vs CD54HC280F/3A |
SN74LS280J-00 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | MM74HC85J vs SN74LS280J-00 |
SNJ54S85W-00 | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Texas Instruments | MM74HC85J vs SNJ54S85W-00 |
SN54LS283J-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | MM74HC85J vs SN54LS283J-00 |
SNJ54LS280J-00 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | MM74HC85J vs SNJ54LS280J-00 |
SNJ54LS283J-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | MM74HC85J vs SNJ54LS283J-00 |
SN54S85W-00 | IC S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, Arithmetic Circuit | Texas Instruments | MM74HC85J vs SN54S85W-00 |
CD54HCT283F/3A | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | Intersil Corporation | MM74HC85J vs CD54HCT283F/3A |
CD54HC283F/3A | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | Intersil Corporation | MM74HC85J vs CD54HC283F/3A |
SN54S85W | S SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Texas Instruments | MM74HC85J vs SN54S85W |