-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D-Type Flip-Flop with Preset and Clear, SOIC-14, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC74AM by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6086
|
Newark | D-Type Flip Flop, Dual, Soic-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$0.3000 / $0.4260 | Buy Now |
DISTI #
26AC2376
|
Newark | Dual D F/F W/Pre/Clr Rohs Compliant: Yes |Onsemi MM74HC74AM RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3540 | Buy Now |
DISTI #
85AC1993
|
Newark | Flip Flop, D, -40 To 85Deg C, Logic Family/Base Number:74Hc74A, Flip-Flop Type:D, Propagation Del... more RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2400 / $0.3120 | Buy Now |
DISTI #
MM74HC74AM-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2081 In Stock |
|
$0.2477 / $1.1400 | Buy Now |
DISTI #
78K6086
|
Avnet Americas | Flip Flop, 74HC74, D, 10 ns, 72 MHz, 5.2 mA, 14 Pins, NSOIC - Bulk (Alt: 78K6086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk |
189 Partner Stock |
|
$0.3640 / $0.5510 | Buy Now |
DISTI #
MM74HC74AM
|
Avnet Americas | Flip Flop, 74HC74, D, 10 ns, 72 MHz, 5.2 mA, 14 Pins, NSOIC - Rail/Tube (Alt: MM74HC74AM) RoHS: Compliant Min Qty: 3850 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 66440 Factory Stock |
|
$0.1732 / $0.1942 | Buy Now |
DISTI #
MM74HC74AM
|
Avnet Americas | Flip Flop, 74HC74, D, 10 ns, 72 MHz, 5.2 mA, 14 Pins, NSOIC - Rail/Tube (Alt: MM74HC74AM) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1620 / $0.1773 | Buy Now |
DISTI #
MM74HC74AM
|
Avnet Americas | Flip Flop, 74HC74, D, 10 ns, 72 MHz, 5.2 mA, 14 Pins, NSOIC - Rail/Tube (Alt: MM74HC74AM) RoHS: Compliant Min Qty: 3850 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1620 / $0.1773 | Buy Now |
DISTI #
512-MM74HC74AM
|
Mouser Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant | 12716 |
|
$0.2270 / $0.3800 | Buy Now |
DISTI #
E02:0323_00846606
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2433 | Europe - 2590 |
|
$0.2028 / $0.6580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC74AM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC74AM
onsemi
Dual D-Type Flip-Flop with Preset and Clear, SOIC-14, 55-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for MM74HC74AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC74AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC74AMX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MM74HC74AM vs MM74HC74AMX_NL |
MM74HC74AMX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MM74HC74AM vs MM74HC74AMX |
MM74HC74AM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MM74HC74AM vs MM74HC74AM |
MM74HC74AMX | onsemi | $0.2845 | Dual D-Type Flip-Flop with Preset and Clear, SOIC-14, 2500-REEL | MM74HC74AM vs MM74HC74AMX |