Part Details for MM74HC688N by Fairchild Semiconductor Corporation
Overview of MM74HC688N by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC688N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, DIP | 164 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, DIP | 76 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, DIP | 8 |
|
$0.5840 / $0.7300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 63 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MM74HC688N
MM74HC688N CAD Models
MM74HC688N Part Data Attributes
|
MM74HC688N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC688N
Fairchild Semiconductor Corporation
Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC688N
This table gives cross-reference parts and alternative options found for MM74HC688N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC688N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC688JS | Magnitude Comparator, CMOS, CDIP20, | Motorola Semiconductor Products | MM74HC688N vs MC54HC688JS |
SN74HC688NP3 | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC | Texas Instruments | MM74HC688N vs SN74HC688NP3 |
SN54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | MM74HC688N vs SN54HC688J |
5962-8681801RA | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | MM74HC688N vs 5962-8681801RA |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | MM74HC688N vs MC74HC688NS |
74HC688NB | Identity Comparator | Nexperia | MM74HC688N vs 74HC688NB |
CD74HC688E | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 | Texas Instruments | MM74HC688N vs CD74HC688E |
GD74HC688 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MM74HC688N vs GD74HC688 |
MC74HC688N | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MM74HC688N vs MC74HC688N |
MM74HC688N | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | MM74HC688N vs MM74HC688N |