Logic
MM74HC688MTC
Description: Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20

Overview of MM74HC688MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Medical Imaging Automotive

Price & Stock for MM74HC688MTC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   520
  • 1 $0.6760
  • 38 $0.4056
  • 149 $0.3380
$0.3380 / $0.6760 Buy Now

CAD Models for MM74HC688MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC688MTC by Fairchild Semiconductor Corporation

MM74HC688MTC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Logic IC Type
MAGNITUDE COMPARATOR
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MM74HC688MTC
    Fairchild Semiconductor Corporation
    Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
    VS

Alternate Parts for MM74HC688MTC

This table gives cross-reference parts and alternative options found for MM74HC688MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC688MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC688PWTE4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MM74HC688MTC vs CD74HC688PWTE4
74HC688PW Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia MM74HC688MTC vs 74HC688PW
935189170112 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia MM74HC688MTC vs 935189170112
935189170112 IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors MM74HC688MTC vs 935189170112
74HC688PW,118 74HC688 - 8-bit magnitude comparator@en-us TSSOP2 20-Pin Nexperia MM74HC688MTC vs 74HC688PW,118
74HC688PW,118 74HC(T)688 - 8-bit magnitude comparator TSSOP2 20-Pin NXP Semiconductors MM74HC688MTC vs 74HC688PW,118
74HC688PW,112 74HC688 - 8-bit magnitude comparator@en-us TSSOP2 20-Pin Nexperia MM74HC688MTC vs 74HC688PW,112
SN74HC688PWTE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 Texas Instruments MM74HC688MTC vs SN74HC688PWTE4
CD74HC688PWRE4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MM74HC688MTC vs CD74HC688PWRE4
CD74HC688PWTG4 HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MM74HC688MTC vs CD74HC688PWTG4
Part Number Description Manufacturer Compare
SN74HC688N-10 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 Texas Instruments MM74HC688MTC vs SN74HC688N-10
933713900652 Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia MM74HC688MTC vs 933713900652
CD74HC688EX Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, Rochester Electronics LLC MM74HC688MTC vs CD74HC688EX
SN74HC688DWE4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 Texas Instruments MM74HC688MTC vs SN74HC688DWE4
SN74HC688DW3 Identity Comparator, Rochester Electronics LLC MM74HC688MTC vs SN74HC688DW3
SN54HC688WR HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments MM74HC688MTC vs SN54HC688WR
MC74HC688DW HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MM74HC688MTC vs MC74HC688DW
SN74HC688PWRG4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 Texas Instruments MM74HC688MTC vs SN74HC688PWRG4
MM74HC688N_NL Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation MM74HC688MTC vs MM74HC688N_NL
5962-8681801RX HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MM74HC688MTC vs 5962-8681801RX

Related Parts for MM74HC688MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC688MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC688MTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC688MTC would you like to use for your alert(s)?
  • Please alert me when MM74HC688MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC688MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC688MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC688MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC688MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC688MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: