Part Details for MM74HC595CW by Fairchild Semiconductor Corporation
Overview of MM74HC595CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC595CW
MM74HC595CW CAD Models
MM74HC595CW Part Data Attributes:
|
MM74HC595CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC595CW
Fairchild Semiconductor Corporation
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, WAFER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | DIE, | |
Pin Count | 0 | |
Manufacturer Package Code | Unsawn Tested Wafer | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 294 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MM74HC595CW
This table gives cross-reference parts and alternative options found for MM74HC595CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC595CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC595ABQ,115 | 74LVC595A - 8-bit serial-in/serial-out or parallel-out shift register; 3-state QFN 16-Pin | NXP Semiconductors | MM74HC595CW vs 74LVC595ABQ,115 |
74HCT595BQ | IC HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Shift Register | NXP Semiconductors | MM74HC595CW vs 74HCT595BQ |
74HCT595BQ,115 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state QFN 16-Pin | NXP Semiconductors | MM74HC595CW vs 74HCT595BQ,115 |
74AHCT594BQ,115 | 74AHC(T)594 - 8-bit shift register with output register QFN 16-Pin | NXP Semiconductors | MM74HC595CW vs 74AHCT594BQ,115 |