Part Details for MM74HC4316N by Fairchild Semiconductor Corporation
Overview of MM74HC4316N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC4316N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 94 |
|
$0.5363 / $0.8250 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,16PIN,PLASTIC | 304 |
|
$0.3620 / $0.7240 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,16PIN,PLASTIC | 75 |
|
$0.5500 / $1.1000 | Buy Now |
Part Details for MM74HC4316N
MM74HC4316N CAD Models
MM74HC4316N Part Data Attributes
|
MM74HC4316N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC4316N
Fairchild Semiconductor Corporation
SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 44 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 265 ns | |
Switch-on Time-Max | 205 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MM74HC4316N
This table gives cross-reference parts and alternative options found for MM74HC4316N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4316N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC4316F3A | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | MM74HC4316N vs CD54HC4316F3A |
MC74HC4316AN | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | MM74HC4316N vs MC74HC4316AN |
MM54HC4316J | National Semiconductor Corporation | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | MM74HC4316N vs MM54HC4316J |
MC54HC4316J | Motorola Semiconductor Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 620-09 | MM74HC4316N vs MC54HC4316J |
CD74HC4316EE4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125 | MM74HC4316N vs CD74HC4316EE4 |
MC74HC4316N | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | MM74HC4316N vs MC74HC4316N |
74HC4316NB | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, Multiplexer or Switch | MM74HC4316N vs 74HC4316NB |
MC74HC4316N | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | MM74HC4316N vs MC74HC4316N |
MM74HC4316N | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | MM74HC4316N vs MM74HC4316N |
74HC4316N,652 | NXP Semiconductors | Check for Price | 74HC(T)4316 - Quad bilateral switches DIP 16-Pin | MM74HC4316N vs 74HC4316N,652 |