Part Details for MM74HC367N by National Semiconductor Corporation
Results Overview of MM74HC367N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC367N Information
MM74HC367N by National Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC367N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC367N-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16DIP Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12073 In Stock |
|
$0.4600 | Buy Now |
DISTI #
87492599
|
Verical | MM74HC367N Min Qty: 751 Package Multiple: 1 | Americas - 12073 |
|
$0.4720 / $0.4998 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,DIP,16PIN,PLASTIC | 63 |
|
$0.5351 / $0.8919 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12073 |
|
$0.3776 / $0.4442 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MM74HC367N
MM74HC367N CAD Models
MM74HC367N Part Data Attributes
|
MM74HC367N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC367N
National Semiconductor Corporation
IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DIP-16, Bus Driver/Transceiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC367N
This table gives cross-reference parts and alternative options found for MM74HC367N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC367N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC367AN | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | MM74HC367N vs MC74HC367AN |
M38510/65708SEA | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | MM74HC367N vs M38510/65708SEA |
8500201EX | Texas Instruments | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-16 | MM74HC367N vs 8500201EX |
SN74HC367NE4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | MM74HC367N vs SN74HC367NE4 |
MC74HC367N | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | MM74HC367N vs MC74HC367N |
M38510/65708SEX | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | MM74HC367N vs M38510/65708SEX |
MM54HC367J | Texas Instruments | Check for Price | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | MM74HC367N vs MM54HC367J |
M38510/65708BEX | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | MM74HC367N vs M38510/65708BEX |
CD54HC367F | Thomson Consumer Electronics | Check for Price | Bus Driver/Transceiver, | MM74HC367N vs CD54HC367F |