Part Details for MM74HC32SJX by Fairchild Semiconductor Corporation
Results Overview of MM74HC32SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC32SJX Information
MM74HC32SJX by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC32SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2000 |
|
$0.1633 / $0.3918 | Buy Now |
|
Rochester Electronics | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22787 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for MM74HC32SJX
MM74HC32SJX CAD Models
MM74HC32SJX Part Data Attributes
|
MM74HC32SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC32SJX
Fairchild Semiconductor Corporation
Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MM74HC32SJX
This table gives cross-reference parts and alternative options found for MM74HC32SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC32SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC32FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | MM74HC32SJX vs HD74HC32FP-EL |
TC74HC32AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | MM74HC32SJX vs TC74HC32AF-TP1 |
SN74HC32NSRG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | MM74HC32SJX vs SN74HC32NSRG4 |
TC74HC32AF-TP2EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | MM74HC32SJX vs TC74HC32AF-TP2EL |
SN74HC32NSR | Texas Instruments | Check for Price | 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOP -40 to 85 | MM74HC32SJX vs SN74HC32NSR |
HD74HC32FP-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | MM74HC32SJX vs HD74HC32FP-E |
HD74HC32FP | Hitachi Ltd | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | MM74HC32SJX vs HD74HC32FP |
MM74HC32SJX_NL | Fairchild Semiconductor Corporation | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MM74HC32SJX vs MM74HC32SJX_NL |
TC74HC32AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | MM74HC32SJX vs TC74HC32AF |
MM74HC32SJ | Fairchild Semiconductor Corporation | Check for Price | Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | MM74HC32SJX vs MM74HC32SJ |