Part Details for MM74HC283N by National Semiconductor Corporation
Overview of MM74HC283N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC283N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADDER/SUBTRACTOR, HC/UH SERIES, 4-BIT, CMOS, PDIP16 | 161 |
|
$3.4200 / $8.5500 | Buy Now |
|
Quest Components | ADDER/SUBTRACTOR, HC/UH SERIES, 4-BIT, CMOS, PDIP16 | 19 |
|
$5.7000 / $8.5500 | Buy Now |
Part Details for MM74HC283N
MM74HC283N CAD Models
MM74HC283N Part Data Attributes
|
MM74HC283N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC283N
National Semiconductor Corporation
IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 49 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC283N
This table gives cross-reference parts and alternative options found for MM74HC283N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC283N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC283F3A | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Rochester Electronics LLC | MM74HC283N vs CD54HC283F3A |
SN74HC283J4 | Adder/Subtractor, | Rochester Electronics LLC | MM74HC283N vs SN74HC283J4 |
MM74HC283J | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, J16A, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | MM74HC283N vs MM74HC283J |
TC74HC283AP | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | MM74HC283N vs TC74HC283AP |
CD54HC283F/3 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Intersil Corporation | MM74HC283N vs CD54HC283F/3 |
MM54HC283J | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, J16A, 16 PIN | Texas Instruments | MM74HC283N vs MM54HC283J |
CD74HC283E96 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | MM74HC283N vs CD74HC283E96 |
M74HC283B1N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MM74HC283N vs M74HC283B1N |
MM74HC283N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN | Texas Instruments | MM74HC283N vs MM74HC283N |
CD54HC283F3A | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MM74HC283N vs CD54HC283F3A |