Part Details for MM74HC148MTC by Fairchild Semiconductor Corporation
Overview of MM74HC148MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC148MTC
MM74HC148MTC CAD Models
MM74HC148MTC Part Data Attributes
|
MM74HC148MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC148MTC
Fairchild Semiconductor Corporation
Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MM74HC148MTC
This table gives cross-reference parts and alternative options found for MM74HC148MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC148MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC85SAFN | IC HC/UH SERIES, MAGNITUDE COMPARATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | Toshiba America Electronic Components | MM74HC148MTC vs TC74HC85SAFN |
PI74FCT521ATL | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MM74HC148MTC vs PI74FCT521ATL |
QS74FCT2521CTP | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | MM74HC148MTC vs QS74FCT2521CTP |
CD74HCT283M96 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | MM74HC148MTC vs CD74HCT283M96 |
SN74S85N | 4-bit magnitude comparators 16-PDIP 0 to 70 | Texas Instruments | MM74HC148MTC vs SN74S85N |
M74HC85B1R | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MM74HC148MTC vs M74HC85B1R |
74FCT521CTQG | 8-Bit Identity Comparator, QSOP55/Tube | Renesas Electronics Corporation | MM74HC148MTC vs 74FCT521CTQG |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | MM74HC148MTC vs N74LS283N |
SN54284J | TTL/H/L SERIES, 4-BIT MULTIPLIER, CDIP16 | Texas Instruments | MM74HC148MTC vs SN54284J |
SN54LS261J-00 | IC LS SERIES, 4-BIT MULTIPLIER, CDIP16, Arithmetic Circuit | Texas Instruments | MM74HC148MTC vs SN54LS261J-00 |