Part Details for MM74HC147N by National Semiconductor Corporation
Overview of MM74HC147N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for MM74HC147N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC147N-ND
|
DigiKey | ENCODER, HC/UH SERIES, 9-BIT Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2355 In Stock |
|
$0.3600 | Buy Now |
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, PDIP16 | 13 |
|
$0.5803 / $0.6963 | Buy Now |
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, PDIP16 | 2 |
|
$1.4350 | Buy Now |
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, PDIP16 | 138 |
|
$0.5803 / $1.1605 | Buy Now |
|
Rochester Electronics | Encoder, HC/UH Series, 9-Bit, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2355 |
|
$0.3094 / $0.3640 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for MM74HC147N
MM74HC147N CAD Models
MM74HC147N Part Data Attributes:
|
MM74HC147N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC147N
National Semiconductor Corporation
IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, N16E, 16 PIN, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC147N
This table gives cross-reference parts and alternative options found for MM74HC147N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC147N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC147ND | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MM74HC147N vs MC74HC147ND |
8406401EX | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MM74HC147N vs 8406401EX |
M74HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MM74HC147N vs M74HC147F1 |
MC54HC147JD | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MM74HC147N vs MC54HC147JD |
74HC147N,652 | 74HC147NSOT38-4 | NXP Semiconductors | MM74HC147N vs 74HC147N,652 |
CD54HC147F/3 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | MM74HC147N vs CD54HC147F/3 |
8406401EA | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | Texas Instruments | MM74HC147N vs 8406401EA |
74HC147N | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | MM74HC147N vs 74HC147N |
M54HC147F1 | HC/UH SERIES, 9-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MM74HC147N vs M54HC147F1 |
GD54HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | MM74HC147N vs GD54HC147 |