Logic
MM74HC125SJX
Description: Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14

Overview of MM74HC125SJX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MM74HC125SJX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC125SJX by Rochester Electronics LLC

MM74HC125SJX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
163 ns
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MM74HC125SJX
    Rochester Electronics LLC
    Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for MM74HC125SJX

This table gives cross-reference parts and alternative options found for MM74HC125SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC125SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC125MX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MM74HC125SJX vs MM74HC125MX
MC74HC125AFR1 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 Rochester Electronics LLC MM74HC125SJX vs MC74HC125AFR1
933756990652 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MM74HC125SJX vs 933756990652
HD74HC125FP-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation MM74HC125SJX vs HD74HC125FP-EL
CD74HC125M IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,SOP,14PIN,PLASTIC Intersil Corporation MM74HC125SJX vs CD74HC125M
SN74HC125DTE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC MM74HC125SJX vs SN74HC125DTE4
CD74HC125MTE4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HC125SJX vs CD74HC125MTE4
74HC125D-Q100 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MM74HC125SJX vs 74HC125D-Q100
SN74HC125DE4 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 Texas Instruments MM74HC125SJX vs SN74HC125DE4
SN74HC125DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC MM74HC125SJX vs SN74HC125DTG4
Part Number Description Manufacturer Compare
CD74HC125MT 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 Texas Instruments MM74HC125SJX vs CD74HC125MT
SN74HC125D 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 Texas Instruments MM74HC125SJX vs SN74HC125D
TC74HC125AFN IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC125SJX vs TC74HC125AFN
74HC125DR2G HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 onsemi MM74HC125SJX vs 74HC125DR2G
CD74HC125MG4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments MM74HC125SJX vs CD74HC125MG4
933756990653 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia MM74HC125SJX vs 933756990653
74AC125DCQR AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments MM74HC125SJX vs 74AC125DCQR
74HC125D/T3 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOP-14 NXP Semiconductors MM74HC125SJX vs 74HC125D/T3
SN74HC125NSR 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SO -40 to 85 Texas Instruments MM74HC125SJX vs SN74HC125NSR
HD74HC125FP HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation MM74HC125SJX vs HD74HC125FP

Related Parts for MM74HC125SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC125SJX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC125SJX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM74HC125SJX would you like to use for your alert(s)?
  • Please alert me when MM74HC125SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC125SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC125SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC125SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC125SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC125SJX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: