Part Details for MM74HC123AMX by Fairchild Semiconductor Corporation
Results Overview of MM74HC123AMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC123AMX Information
MM74HC123AMX by Fairchild Semiconductor Corporation is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC123AMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2606 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 830 |
|
$0.1920 / $0.6000 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 2082 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 664 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 383 |
|
$0.5800 / $1.4500 | Buy Now |
|
ComSIT USA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Greenchips | Date Code: 10+/MY | 601 |
|
RFQ | |
|
Greenchips | Date Code: 08+/MY | 33 |
|
RFQ | |
|
Win Source Electronics | IC MULTIVIBRATOR DUAL 16-SOIC | 5000 |
|
$0.0546 / $0.0819 | Buy Now |
Part Details for MM74HC123AMX
MM74HC123AMX CAD Models
MM74HC123AMX Part Data Attributes
|
MM74HC123AMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC123AMX
Fairchild Semiconductor Corporation
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 229 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74HC123AMX
This table gives cross-reference parts and alternative options found for MM74HC123AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC123AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC123AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | MM74HC123AMX vs TC74HC123AF-TP1 |
CD74HC123M96 | Texas Instruments | $0.2402 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | MM74HC123AMX vs CD74HC123M96 |
TC74HC123F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16, Prescaler/Multivibrator | MM74HC123AMX vs TC74HC123F |
TC74HC123AFN | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Prescaler/Multivibrator | MM74HC123AMX vs TC74HC123AFN |
M74HC123ARM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | MM74HC123AMX vs M74HC123ARM13TR |
MM74HC123ASJ | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MM74HC123AMX vs MM74HC123ASJ |
HD74HC123AFP-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | MM74HC123AMX vs HD74HC123AFP-E |
CD74HC123M | Texas Instruments | $0.2976 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | MM74HC123AMX vs CD74HC123M |
TC74HC123AFTP1EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | MM74HC123AMX vs TC74HC123AFTP1EL |
MM74HC123AMX | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MM74HC123AMX vs MM74HC123AMX |