-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, TSSOP-14 WB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC08MTCX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2975
|
Newark | And Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Hc08, Logic Type:And Gate, Output Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 976 |
|
$0.2260 / $0.7700 | Buy Now |
DISTI #
38C7500
|
Newark | Ic, logic Gate, quad 2-Input And, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC08... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1600 | Buy Now |
DISTI #
79AH4497
|
Newark | Quad 2-Input And Rohs Compliant: Yes |Onsemi MM74HC08MTCX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3040 | Buy Now |
DISTI #
MM74HC08MTCXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3569 In Stock |
|
$0.1161 / $0.7400 | Buy Now |
DISTI #
MM74HC08MTCX
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MM74HC08 - Tape and Reel (Alt: MM74HC08MTCX) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0916 | Buy Now |
DISTI #
MM74HC08MTCX
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MM74HC08 - Tape and Reel (Alt: MM74HC08MTCX) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0916 | Buy Now |
DISTI #
MM74HC08MTCX
|
Avnet Americas | AND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MM74HC08 - Tape and Reel (Alt: MM74HC08MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0916 | Buy Now |
DISTI #
512-MM74HC08MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 29976 |
|
$0.2340 / $0.5500 | Buy Now |
DISTI #
V72:2272_06302512
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2117 Container: Cut Strips | Americas - 774 |
|
$0.2316 / $0.3689 | Buy Now |
|
Future Electronics | 74HC Series Quad 2-Input AND Gate w/Buffered Output - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0815 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC08MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC08MTCX
onsemi
Quad 2-Input AND Gate, TSSOP-14 WB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 121 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HC08MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC08MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC08T-EL | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | MM74HC08MTCX vs HD74HC08T-EL |
74HC08PW,118 | Nexperia | $0.1376 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | MM74HC08MTCX vs 74HC08PW,118 |
935174270118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MM74HC08MTCX vs 935174270118 |
935298751118 | Nexperia | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | MM74HC08MTCX vs 935298751118 |
SN74HC08PWE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85 | MM74HC08MTCX vs SN74HC08PWE4 |
MC74HC08ADT | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | MM74HC08MTCX vs MC74HC08ADT |
74HC08PW-T | Nexperia | Check for Price | AND Gate | MM74HC08MTCX vs 74HC08PW-T |
HD74HC09T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | MM74HC08MTCX vs HD74HC09T |
74HC08PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MM74HC08MTCX vs 74HC08PW-T |