Part Details for MM74HC02J by National Semiconductor Corporation
Overview of MM74HC02J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$6.2428 / $7.4913 | Buy Now |
Part Details for MM74HC02J
MM74HC02J CAD Models
MM74HC02J Part Data Attributes
|
MM74HC02J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC02J
National Semiconductor Corporation
IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC02J
This table gives cross-reference parts and alternative options found for MM74HC02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC02F3A | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MM74HC02J vs CD54HC02F3A |
M54HC02F1 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM74HC02J vs M54HC02F1 |
SNJ54HC02J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | MM74HC02J vs SNJ54HC02J |
5962-8404101VCX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74HC02J vs 5962-8404101VCX |
SN74HC02N-10 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | MM74HC02J vs SN74HC02N-10 |
74HC02NB | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | MM74HC02J vs 74HC02NB |
GD74HC02J | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM74HC02J vs GD74HC02J |
GD54HC02J | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM74HC02J vs GD54HC02J |
SNC54HC02J | IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | MM74HC02J vs SNC54HC02J |
SN74HC02N1 | IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | MM74HC02J vs SN74HC02N1 |