Part Details for MM74C905CW by Fairchild Semiconductor Corporation
Overview of MM74C905CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C905CW
MM74C905CW CAD Models
MM74C905CW Part Data Attributes
|
MM74C905CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C905CW
Fairchild Semiconductor Corporation
Serial In Parallel Out, CMOS Series, 12-Bit, Right Direction, True Output, CMOS, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | CMOS | |
JESD-30 Code | X-XUUC-N24 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2 MHz |
Alternate Parts for MM74C905CW
This table gives cross-reference parts and alternative options found for MM74C905CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C905CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF40104BC1 | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | MM74C905CW vs HCF40104BC1 |
S8273W | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | MM74C905CW vs S8273W |
AM2804XX | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | MM74C905CW vs AM2804XX |
U6M93L2859A | Serial In Serial Out, 8-Bit, Right Direction, Complementary Output, PDIP16, PLASTIC, DIP-16 | AMD | MM74C905CW vs U6M93L2859A |
AM2533V | Serial In Serial Out, AM25 Series, 1024-Bit, Right Direction, True Output, MOS, PDIP8, PLASTIC, DIP-8 | AMD | MM74C905CW vs AM2533V |
74ACT323SJ | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | MM74C905CW vs 74ACT323SJ |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM74C905CW vs DM9300N |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | MM74C905CW vs SN74LS673FN |
AM5055DC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | MM74C905CW vs AM5055DC |
AM5055PC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, PDIP16, PLASTIC, DIP-16 | AMD | MM74C905CW vs AM5055PC |