Part Details for MM74C89 by Texas Instruments
Overview of MM74C89 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MM74C89
MM74C89 CAD Models
MM74C89 Part Data Attributes
|
MM74C89
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C89
Texas Instruments
IC,SRAM,16X4,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 600 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.0003 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM74C89
This table gives cross-reference parts and alternative options found for MM74C89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S07DMB | Standard SRAM | Rochester Electronics LLC | MM74C89 vs AM27S07DMB |
AM27LS07DM | Standard SRAM | Rochester Electronics LLC | MM74C89 vs AM27LS07DM |
CD40114BFX | Standard SRAM, 16X4, 650ns, CMOS, CDIP16, | Harris Semiconductor | MM74C89 vs CD40114BFX |
AM27S07-50/BEA | Standard SRAM | Rochester Electronics LLC | MM74C89 vs AM27S07-50/BEA |
54S189/BEA | Standard SRAM, 16X4, 50ns, TTL, CDIP16, | Signetics | MM74C89 vs 54S189/BEA |
AM27LS03DM | Standard SRAM | Rochester Electronics LLC | MM74C89 vs AM27LS03DM |
AM27S02-20/BEA | Standard SRAM | Rochester Electronics LLC | MM74C89 vs AM27S02-20/BEA |