MM74C89
Description: IC,SRAM,16X4,CMOS,DIP,16PIN,CERAMIC

Overview of MM74C89 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for MM74C89 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74C89 by National Semiconductor Corporation

MM74C89
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
600 ns
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16X4
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0003 A
Supply Current-Max
0.0003 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MM74C89
    National Semiconductor Corporation
    IC,SRAM,16X4,CMOS,DIP,16PIN,CERAMIC
    VS

Alternate Parts for MM74C89

This table gives cross-reference parts and alternative options found for MM74C89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S07DMB Standard SRAM Rochester Electronics LLC MM74C89 vs AM27S07DMB
AM27LS07DM Standard SRAM Rochester Electronics LLC MM74C89 vs AM27LS07DM
CD40114BFX Standard SRAM, 16X4, 650ns, CMOS, CDIP16, Harris Semiconductor MM74C89 vs CD40114BFX
AM27S07-50/BEA Standard SRAM Rochester Electronics LLC MM74C89 vs AM27S07-50/BEA
54S189/BEA Standard SRAM, 16X4, 50ns, TTL, CDIP16, Signetics MM74C89 vs 54S189/BEA
AM27LS03DM Standard SRAM Rochester Electronics LLC MM74C89 vs AM27LS03DM
AM27S02-20/BEA Standard SRAM Rochester Electronics LLC MM74C89 vs AM27S02-20/BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74C89 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74C89 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74C89 would you like to use for your alert(s)?
  • Please alert me when MM74C89 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74C89 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74C89 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74C89 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74C89.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74C89 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: