There are no models available for this part yet.
Overview of MM74C86M by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Automotive
CAD Models for MM74C86M by Fairchild Semiconductor Corporation
Part Data Attributes for MM74C86M by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
CMOS
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.00035999999999999997 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
185 ns
|
Propagation Delay (tpd)
|
185 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MM74C86M
This table gives cross-reference parts and alternative options found for MM74C86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C86M | CMOS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MM74C86M vs MM74C86M |
MM74C86MX | CMOS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MM74C86M vs MM74C86MX |
Related Parts for MM74C86M
-
MM74C86MXGates
-
MM74HCT373WMXBus Driver/Transceivers
-
MKL17Z256VFT4Microcontrollers
-
MIC38C45-1BMSwitching Regulator or Controllers
-
MIC2920A-3.3WSLinear Regulator ICs
-
MLX90614ESF-BCA-000-TUOther Analog ICs
-
MM3474G07VBEPower Management Circuits
-
MM3Z30VT1GZener Diodes
-
MLCSWT-A1-0000-000XDVVisible LEDs