Part Details for MM74C32N by National Semiconductor Corporation
Overview of MM74C32N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74C32N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, DIP | 35 |
|
$8.6320 / $13.2800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, DIP | 7 |
|
$9.2768 / $13.9152 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, DIP | 108 |
|
$7.2625 / $11.6200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, CMOS, 14 Pin, Plastic, DIP | 12 |
|
$13.2800 / $14.9400 | Buy Now |
Part Details for MM74C32N
MM74C32N CAD Models
MM74C32N Part Data Attributes:
|
MM74C32N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C32N
National Semiconductor Corporation
OR Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |