Part Details for MM74C240N by Fairchild Semiconductor Corporation
Overview of MM74C240N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74C240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, CMOS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33192 |
|
$3.9800 / $4.6900 | Buy Now |
Part Details for MM74C240N
MM74C240N CAD Models
MM74C240N Part Data Attributes
|
MM74C240N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C240N
Fairchild Semiconductor Corporation
Bus Driver, CMOS Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0022 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C240N
This table gives cross-reference parts and alternative options found for MM74C240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C240J | IC CMOS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MM74C240N vs MM74C240J |
MM54C240N | CMOS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | MM74C240N vs MM54C240N |
MM54C240N | IC CMOS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MM74C240N vs MM54C240N |